This SMB connector features a right angle body orientation and edge mount design. It has a gold contact plating and operates at frequencies up to 4G. The connector's impedance is 50 and it can withstand temperatures between -65 and 165°C.
Amphenol FA2-WIRP-PCB-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-WIRP-PCB-0 to view detailed technical specifications.
No datasheet is available for this part.