Sign in to ask questions about the Amphenol FC08600-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FC08600-0 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 600 |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 8 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC08600-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
