This 34-conductor IDC ribbon cable features a 1.27mm pitch and 2.54mm connector pitch, with IDC connectors on both ends. It is manufactured by Amphenol and is not Reach SVHC compliant. The cable is designed for use with ribbon connectors.
Sign in to ask questions about the Amphenol FC34150-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FC34150-S technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC34150-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.