
The FC40600-0 ribbon cable from Amphenol features 40 conductors and cores, with a cable pitch of 1.27mm and a connector pitch of 2.54mm. The IDC connectors are suitable for use with IDC headers. This cable is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol FC40600-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FC40600-0 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC40600-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
