
This ribbon cable features 40 conductors with a 1.27mm pitch, 2.54mm connector pitch, and IDC connectors. It is available in a grey color. The cable is not Reach SVHC compliant. It is designed for use with ribbon cable applications.
Sign in to ask questions about the Amphenol FC40600-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FC40600-S technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FC40600-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
