This filtered D-sub connector features 15-pin right angle through hole mounting, a terminal pitch of 1.37mm, and a maximum operating temperature range of -40 to 85 degrees Celsius. It has a maximum voltage rating of 300VDC and a maximum current rating of 5A. The connector is terminated by solder and has a body orientation of right angle. It is designed for use in applications where a filtered D-sub connector is required.
Amphenol FCC17-A15PC-6D0 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VDC |
Download the complete datasheet for Amphenol FCC17-A15PC-6D0 to view detailed technical specifications.
No datasheet is available for this part.