Conn Filtered D-Sub SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port
Amphenol FCC17-B25SA-6D0 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VDC |
Download the complete datasheet for Amphenol FCC17-B25SA-6D0 to view detailed technical specifications.
No datasheet is available for this part.