This filtered D-sub connector features 25 contacts in a right angle configuration, suitable for through hole mounting. It has a terminal pitch of 1.37mm and a maximum operating temperature range of -40°C to 85°C. The connector is rated for a maximum voltage of 300VDC and a maximum current of 5A.
Amphenol FCC17-B25SC-6D0 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VDC |
Download the complete datasheet for Amphenol FCC17-B25SC-6D0 to view detailed technical specifications.
No datasheet is available for this part.