
This 37-position male D-subminiature connector features a current rating of 5A and operates within a temperature range of -40°C to 85°C. It has a gold contact plating and is available in bulk packaging. The connector is made of steel with a tin plating and is not RoHS compliant.
Amphenol FCC17-C37PA-E50 technical specifications.
| Capacitance | 1E-09F |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | No |
| Series | FCE17 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.