The FCC17-C37SE-410 is a filtered D-Sub connector with 37 SKT contacts, a terminal pitch of 1.37mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -40 to 85 degrees Celsius. The connector has a maximum voltage rating of 300VDC and a maximum current rating of 5A. It is suitable for use in a variety of applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VDC |