The FCC17-C37SN-410 is a filtered D-Sub connector with 37 SKT contacts, suitable for applications requiring high voltage and current ratings. It features a straight body orientation and a solder termination method. The connector operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. It is manufactured by Amphenol and meets the requirements for standard and high-density connectors.
Checking distributor stock and pricing after the page loads.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VDC |