D-Sub Adapter, Standard D-Subminiature, featuring a straight, through-hole panel mount orientation. This component offers a 1nF capacitance, 5A current rating, and a maximum DC voltage rating of 200V. Connector Type A is Male D-Sub Standard, and Connector Type B is Female D-Sub Standard, with bronze contacts plated in gold. The steel shell measures 29.08mm in depth and 39.14mm in length, with a shell size of A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCC17A15AD250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 29.08mm |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 39.14mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Plating | Tin, Steel |
| RoHS Compliant | No |
| Series | FCC17 |
| Shell Material | Steel |
| Shell Size | A |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17A15AD250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.