
This 25-position, 2-row male header features a current rating of 5A and is constructed with a steel shell of size B. The contacts are made of bronze with a gold plating and are insulated with thermoplastic. The operating temperature range is from -40°C to 85°C.
Amphenol FCC17B25PEE10G technical specifications.
| Capacitance | 4.7E-10F |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | FCC17 |
| Shell Material | Steel |
| Shell Size | B |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17B25PEE10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.