
This D-Subminiature connector features a 37-position configuration with a current rating of 2A and a maximum supply voltage of 200V. It is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made with a bronze contact material and has a gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCC17C37PC24B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Series | FCC17 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17C37PC24B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.