
This D-Subminiature connector features a 37-position, 2A current rating, and a maximum operating voltage of 200V. It has a through hole mount and operates within a temperature range of -40°C to 85°C. The connector is made of bronze with gold plating and has a black color. It is available in a tray packaging with 30 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCC17C37PE240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Series | FCC17 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17C37PE240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.