
Conn Filtered D-Sub PIN 37 POS 2.76mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 16.53mm |
| Gender | Male |
| Length | 69.32mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Pitch | 2.76mm |
| RoHS Compliant | No |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Not Compliant |