
This female D-subminiature connector features a bronze contact material with gold plating, supporting a current rating of 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for use with a maximum supply voltage of 200V and is terminated with solder. It is available from Amphenol, manufacturer part number FCC17C37SC44B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCC17C37SC44B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17C37SC44B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.