The Amphenol FCE17 D-Sub D-Sub connector features a capacitance of 1.2nF and is available in bulk packaging. The connector's contacts are made from bronze and plated with gold, while the shell is constructed from aluminium and plated with tin. The A and B connectors are male and female D-Sub types, respectively.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2nF |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Female |
| Packaging | Bulk |
| Plating | Tin |
| Series | FCE17 |
| Shell Material | Aluminium |
| RoHS | Not Compliant |