
15-position, 2-row D-Subminiature adapter with straight, standard D-Sub male to female connectors. Features gold-plated bronze contacts for reliable signal transmission and a 5A current rating. Constructed with a steel shell and tin plating, this panel-mount component offers a capacitance of 470pF and operates within a temperature range of -40°C to 85°C.
Amphenol FCE17-A15AD-210 technical specifications.
| Capacitance | 470pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 29.08mm |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-A15AD-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.