
Right angle, male D-subminiature connector with 15 signal contacts and 2 rows. Features gold-plated bronze contacts, a steel shell with tin plating, and a thermoplastic insulator. Rated for 300V and 5A, with a capacitance of 470pF. Through-hole mounting with solder termination. Operating temperature range of -40°C to 85°C.
Amphenol FCE17-A15PA-410 technical specifications.
| Capacitance | 470pF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.39mm |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-A15PA-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.