
Filtered D-Subminiature connector, male, 15 positions, 2 rows, straight orientation, with 820pF capacitance. Features gold-plated bronze signal contacts, steel shell, and solder termination. Rated for 5A current, operating temperature range of -40°C to 85°C. Free hanging or panel mountable, with a pitch of 2.74mm.
Amphenol FCE17-A15PM-240 technical specifications.
| Body Material | Steel, Metal |
| Capacitance | 820pF |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.48mm |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Size | A |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-A15PM-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.