
Filtered D-Subminiature connector, receptacle, female, 15 positions, 2 rows, straight orientation. Features 820pF capacitance, 5A current rating, and 200V voltage rating. Constructed with a steel shell and thermoplastic insulation, it offers gold-plated bronze contacts and tin plating. Designed for panel mounting with solder termination, operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17-A15SM-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel, Metal |
| Capacitance | 820pF |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 16.73mm |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Pitch | 2.74mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-A15SM-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
