
AMPHENOL FCE17-B25PA-440 Filtered D Sub Connector, Right Angle, DB, Plug, 25 Contacts, 820 pF, Steel Body
Amphenol FCE17-B25PA-440 technical specifications.
| Body Material | Steel |
| Capacitance | 820pF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.39mm |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25PA-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
