
Filtered D-Subminiature connector, right-angle, male plug with 25 signal contacts. Features gold-plated bronze contacts and a steel body. Offers a 5A current rating and operates within a -40°C to 85°C temperature range. Integrated 5.6nF capacitance and 2.76mm pitch. Mounts via through-hole, panel termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17-B25PA-490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FCE17-B25PA-490 technical specifications.
| Body Material | Steel |
| Capacitance | 5.6nF |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Poles | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| Series | FCE17 |
| Termination | Solder |
| Width | 18.52mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25PA-490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.