This filtered D-sub connector features 25 contacts with a terminal pitch of 1.38mm, suitable for through-hole mounting. It operates reliably within a temperature range of -40°C to 85°C. The connector is designed for use with a solder termination method and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |