This 25-position 2-row free hanging panel mount connector features a steel shell with tin plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It has a current rating of 5A and a voltage rating of 200V. The connector is RoHS compliant and has a packaging of bulk with 40 pieces per package.
Amphenol FCE17-B25PM-240 technical specifications.
| Body Material | Steel, Metal |
| Capacitance | 820pF |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.48mm |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25PM-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.