Filtered D-Subminiature Receptacle, 25 Position, 2 Rows, Right Angle, Through-Hole mounting. Features 25 signal contacts with gold-plated bronze contacts and a 2.76mm pitch. Offers a 5A current rating and 200V DC rated voltage, with a capacitance of 820pF. Steel body construction, operating temperature range of -40°C to 85°C.
Amphenol FCE17-B25SB-440 technical specifications.
| Body Material | Steel |
| Capacitance | 820pF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.85mm |
| Gender | Receptacle |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Termination | Solder |
| DC Rated Voltage | 200V |
| Width | 18.52mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25SB-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.