The FCE17-B25SB-6D0 is a filtered D-sub connector with 25 contacts, a 1.38mm terminal pitch, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 85°C. The connector features a termination method of solder and is rated for a maximum current of 5A.
Amphenol FCE17-B25SB-6D0 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol FCE17-B25SB-6D0 to view detailed technical specifications.
No datasheet is available for this part.