
This connector features a steel shell with a black color and gold-plated bronze contacts. It has a capacitance of 820pF and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is insulated with thermoplastic and has a pitch of 2.76mm. It is available in a bulk packaging quantity of 40 pieces and is compliant with RoHS regulations.
Amphenol FCE17-B25SM-240 technical specifications.
| Body Material | Steel, Metal |
| Capacitance | 820pF |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.73mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25SM-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.