Filtered D-Sub connector, female, 25 positions, 2 rows, with straight orientation and solder cup termination. Features a steel shell and body, bronze contacts with gold plating, and a 2.76mm pitch. Rated for 5A current and operates within a temperature range of -40°C to 85°C. Includes 5.6nF capacitance for filtering applications.
Amphenol FCE17-B25SM-290 technical specifications.
| Body Material | Steel |
| Capacitance | 5.6nF |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 16.73mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25SM-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.