The FCE17-C37PM-6D0 is a filtered D-Sub connector with 37 pins, featuring a straight body orientation and solder cup termination. It has a terminal pitch of 1.38mm and supports a maximum current rating of 5A. The connector operates within a temperature range of -40°C to 85°C and is designed for panel mount applications.
Amphenol FCE17-C37PM-6D0 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol FCE17-C37PM-6D0 to view detailed technical specifications.
No datasheet is available for this part.