D-Sub Standard Connectors RA pcb recpt 4-40 thread 470 pF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17-C37SA-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.64mm |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-C37SA-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
