This filtered D-Sub connector features 37 SKT contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 1.38 and is designed for through hole mounting. The operating temperature range is from -40 to 85 degrees Celsius. The connector is rated for a maximum current of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |