The FCE17-C37SB-6D0 is a 37-contact filtered D-Sub connector with a SKT contact gender. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a terminal pitch of 1.38mm and a termination method of solder. It operates within a temperature range of -40°C to 85°C and has a maximum current rating of 5A.
Amphenol FCE17-C37SB-6D0 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol FCE17-C37SB-6D0 to view detailed technical specifications.
No datasheet is available for this part.