The FCE17-C37SM-410 is a 37-contact filtered D-Sub connector with a straight body orientation and solder cup termination. It is designed for panel mounting and has a terminal pitch of 1.38mm. The connector operates within a temperature range of -40°C to 85°C and has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5A |