This 9-contact panel mount connector features a steel body with gold-plated bronze contacts, rated for 5A and operating within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and has a shell size of E. The connector measures 30.81mm in length, 12.55mm in width, and 16.48mm in depth, with a pitch of 2.74mm and a straight orientation. It is designed for panel mounting and has a single port with 2 rows of 4.5 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17-E09PM-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Capacitance | 470pF |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 16.48mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Size | E |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-E09PM-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.