
Right-angle, female D-Subminiature connector with 9 positions and 2 rows, featuring a steel body and gold-plated bronze signal contacts. This through-hole, panel-mount component offers a 5A current rating and a capacitance of 820pF, operating within a temperature range of -40°C to 85°C. Termination is via solder, with a pitch of 2.74mm.
Amphenol FCE17-E09SA-440 technical specifications.
| Body Material | Steel |
| Capacitance | 820pF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.64mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Size | E |
| Termination | Solder |
| Width | 18.52mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-E09SA-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
