Filtered D-Subminiature Receptacle, 9 positions, 9 contacts, 2 rows, right-angle orientation, through-hole mounting. Features signal contacts with gold-plated bronze, a 5A current rating, and 470pF capacitance. Constructed with a steel body and black cap, this connector offers a 2.74mm pitch and solder termination. Operating temperature range is -40°C to 85°C.
Amphenol FCE17-E09SB-410 technical specifications.
| Body Material | Steel |
| Capacitance | 470pF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Termination | Solder |
| Width | 18.52mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-E09SB-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.