
9-way, female D-Subminiature connector with straight orientation and solder termination. Features a steel metal shell, bronze contacts with gold plating, and a 5A current rating. This component offers a capacitance of 820pF and operates within a temperature range of -40°C to 85°C. Designed for free hanging or panel mounting, it has a pitch of 2.74mm.
Sign in to ask questions about the Amphenol FCE17-E09SM-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FCE17-E09SM-240 technical specifications.
| Body Material | Steel, Metal |
| Capacitance | 820pF |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.73mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-E09SM-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
