The FCE17-E09SM-6D0 is a filtered D-sub connector with 9 SKT contacts, a 1.37mm pitch, and a 2-row configuration. It is designed for panel mounting and features a solder cup termination method. The connector operates within a temperature range of -40 to 85°C and has a maximum current rating of 5A.
Amphenol FCE17-E09SM-6D0 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol FCE17-E09SM-6D0 to view detailed technical specifications.
No datasheet is available for this part.