AMPHENOL FCE17-A15PA-490 Filtered D Sub Connector, Right Angle, DA, Plug, 15 Contacts, 5600 pF, Steel Body
Amphenol FCE17A15PA490 technical specifications.
| Body Material | Steel |
| Capacitance | 5.6nF |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FCE17 |
| Termination | Solder |
| Width | 18.52mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17A15PA490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.