AMPHENOL FCE17-A15SA-490 Filtered D Sub Connector, Right Angle, DA, Receptacle, 15 Contacts, 5600 pF, Steel Body
Amphenol FCE17A15SA490 technical specifications.
| Body Material | Steel |
| Capacitance | 5.6nF |
| Color | Black |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Receptacle |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | FCE17 |
| Termination | Solder |
| Width | 18.52mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17A15SA490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.