Amphenol FCE17B25SA450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 18.64mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17B25SA450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.