
This 37-contact D-Sub connector features a steel shell and gold-plated contacts for reliable connections. It can handle currents up to 5A and operates within a temperature range of -40°C to 85°C. The connector is designed for panel mounting and is available in quantities of 30.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37AD210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 29.08mm |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Plating | Tin |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | C |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37AD210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.