
This right angle connector features a 37-position, 2-row design with a single pin and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made of steel with a bronze contact material and gold contact plating. It has a current rating of 5A and a voltage rating of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37PA440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 18.39mm |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37PA440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.