
This Amphenol FCE17C37PA65B connector features 37 positions in a right-angle orientation with a 2.76mm pitch. It has a current rating of 5A and can operate between -40°C and 85°C. The connector is available in bulk packaging with 30 units per package and is suitable for through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |