
This 37-position D-Subminiature connector features a 2-row right-angle design with a current rating of 5A. It is suitable for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is plated with gold and has a black color. It is available in bulk packaging with 30 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37PB65B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37PB65B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.