
This connector features a 37-position right angle design with a current rating of 5A and a temperature range of -40°C to 85°C. It is constructed with bronze contacts plated with gold and has a black color. The connector is available in bulk packaging with 30 pieces per package and has a pitch of 2.76mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37PC45B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 25.25mm |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37PC45B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.