
This 37-position D-subminiature connector features a 2-row right-angle design with a current rating of 5A. It is available in a bulk packaging option with 30 pieces per package. The connector has a gold-plated contact and a solder termination. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |