
This 37-position D-subminiature connector features a 2-row configuration with a current rating of 5A. It is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. The connector is plated with gold and features a signal contact type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37SB280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37SB280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.